15-position, 2-row D-Subminiature plug connector featuring right-angle orientation and solder termination. Constructed with a black PBT dielectric and copper alloy contacts plated with gold for signal integrity. Rated for 7.5A current and 100V maximum supply voltage, with an operating temperature range of -25°C to 105°C. Mountable via through-hole, edge, or board methods, this RoHS compliant component offers UL94 V-0 flammability rating and IP20 protection.
Conec 241A16070X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 241A |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 241A16070X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.