Conec 241A24360X technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 241 |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Conec 241A24360X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.