
9-position D-Subminiature plug connector with straight orientation and solder termination. Features copper alloy contacts with gold plating, rated for 7.5A current and 100V voltage. The black thermoplastic housing has a UL94 V-0 flammability rating and IP20 protection. Designed for free-hanging mounting, this male connector accepts 20AWG wire and operates within a -25°C to 105°C temperature range.
Conec 241A26960X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.62mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 241A |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 241A26960X to view detailed technical specifications.
No datasheet is available for this part.
