25-position, 2-row D-Subminiature plug connector with straight, male orientation. Features solder cup termination for 20AWG wire, copper alloy contacts with gold plating, and a 7.5A current rating. Operates within a temperature range of -25°C to 105°C and supports up to 100V DC. The black housing is UL94 V-0 flammability rated, and the connector offers IP20 protection.
Conec 241A26980X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP20 |
| Series | 241A |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 241A26980X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.