9-position, 2-row D-Subminiature plug connector with straight orientation and solder cup termination. Features copper alloy contacts with gold plating for signal applications, rated for 7.5A current and 100V maximum supply voltage. Constructed with a black thermoplastic dielectric and housing, meeting UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 105°C and offers 50 mating cycles. This free-hanging connector is suitable for wire/cable up to 20AWG.
Conec 241A27120X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.62mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP20 |
| Series | 241A |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 241A27120X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.