15-position, 2-row male D-Subminiature plug connector with straight orientation and solder cup termination. Features copper alloy contacts with gold plating for signal applications, rated for 7.5A current and 100V maximum supply voltage. Operates within a temperature range of -25°C to 105°C and boasts a UL94 V-0 flammability rating. Housing is black, and the component is lead-free, designed for free-hanging mounting and compatible with 20AWG wire.
Conec 241A27130X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | 241A |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 241A27130X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.