
25-position, 2-row D-subminiature plug connector with straight, male gender and solder cup termination. Features copper alloy contacts with gold plating, rated for 7.5A current and 100V voltage. Operates within a temperature range of -25°C to 105°C, with a UL94 V-0 flammability rating. Housing is black, and the component is lead-free with IP20 protection.
Conec 241A27140X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP20 |
| Series | 241A |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 241A27140X to view detailed technical specifications.
No datasheet is available for this part.
