
Standard D-Subminiature Connector, 25 positions, 2 rows, female gender, straight orientation, featuring solder termination with a 0.109 inch pitch. Contact material is gold-plated copper alloy, rated for 5A current and 100V maximum supply voltage. Housing is black, UL94 V-0 flammability rated, with a through-hole mount. Operating temperature range is -25°C to 105°C.
Conec 242A15050X technical specifications.
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 242A |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 242A15050X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
