
Right-angle female D-subminiature connector with 15 positions and 2 rows, designed for through-hole, edge, and board mounting. Features copper alloy contacts with gold plating for signal transmission, a current rating of 7.5A, and a maximum operating voltage of 100V DC. Constructed with a black thermoplastic dielectric material, it boasts a flammability rating of UL94 V-0 and operates within a temperature range of -25°C to 105°C. Termination is via solder, with tin plating on the connector body.
Conec 242A17670X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.4mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 242A |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 242A17670X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
