
15-position, 3-row D-Subminiature receptacle with female signal contacts. Features gold-plated copper alloy contacts, a steel shell, and a black UL94 V-0 rated housing. Rated for 3A current and 100V maximum supply voltage, operating between -25°C and 105°C. Through-hole mounting with solder termination.
Conec 242A20650X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 242A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 242A20650X to view detailed technical specifications.
No datasheet is available for this part.
