
Female D-Subminiature connector with 15 positions and 2 rows, featuring solder cup termination for 20AWG wire. This straight, free-hanging receptacle offers a 7.5A current rating and 100V voltage rating. Constructed with a black thermoplastic dielectric and copper alloy contacts with gold plating, it operates from -25°C to 105°C and boasts a UL94 V-0 flammability rating.
Conec 242A26870X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.7mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 242A |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 242A26870X to view detailed technical specifications.
No datasheet is available for this part.
