15-position, 2-row D-Subminiature receptacle connector with straight orientation and solder cup termination. Features copper alloy contacts with gold plating for signal applications, rated for 5A current and 100V maximum supply voltage. Operates within a temperature range of -25°C to 105°C, with a mating cycle rating of 50. The black housing is constructed from brass with a tin plating, and the component has a flammability rating of UL94 V-0.
Conec 242A27030X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 242A |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 242A27030X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
