Conec 248C21560X technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 241 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1500VDC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Conec 248C21560X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.