3-position male D-sub connector housing for free-hanging mounting. Features straight orientation, a single row, and accommodates 3 contacts with crimp termination. Constructed with a steel shell and PBT dielectric material, it offers a temperature range of -55°C to 125°C and IP20 rating. Contact type supports coax or power applications.
Conec 3003W3PXX99A10X technical specifications.
| Color | Green |
| Contact Type | Coax or Power |
| Depth | 12.37mm |
| Dielectric Material | PBT |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 3003W3PXX99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.