Conec 3003W3SXX98P40A technical specifications.
| Gender | Female |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 2 |
| RoHS | Compliant |
Download the complete datasheet for Conec 3003W3SXX98P40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.