Conec 3005W1SCR76F40X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Gender | Female |
| Height | 12.93mm |
| Insulation | Insulated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 3005W1SCR76F40X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.