Conec 3005W5PXX41A10X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Conec 3005W5PXX41A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.