Standard D-Subminiature connector with 5 contacts, featuring a straight, male gender and solder terminal termination. This free-hanging connector offers a single row of 5 positions and is designed for coax or power contact types. Constructed with a steel shell and PBT dielectric, it operates within a temperature range of -55°C to 125°C and boasts a mating cycle rating of 50. The connector is RoHS compliant, lead-free, and rated IP20.
Conec 3005W5PXX99A10X technical specifications.
| Color | Green |
| Contact Type | Coax or Power |
| Depth | 12.24mm |
| Dielectric Material | PBT |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Through Hole |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 3005W5PXX99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.