Conec 3005W5PXX99G20X technical specifications.
| Contact Type | Coax or Power |
| Dielectric Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 3005W5PXX99G20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.