Conec 3005W5SXX42A10X technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 3005W5SXX42A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.