Conec 3005W5SXX99A30X technical specifications.
| Color | Green |
| Contact Type | Coax or Power |
| Depth | 12.45mm |
| Dielectric Material | PBT |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 3005W5SXX99A30X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.