
D-Subminiature connector, male, 7 positions, 2 rows, straight orientation, with solder lug terminals for 20AWG wire. Features copper alloy contacts with gold plating, rated for 7.5A and 250V max supply voltage. Housed in black steel with a green PBT dielectric, this connector offers a wide operating temperature range of -55°C to 125°C and meets UL94 V-0 flammability. Tin plating on the shell and lead-free construction ensure RoHS compliance.
Conec 3007W2PCM99A10X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.52mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 3007W2PCM99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
