
Right-angle D-subminiature connector featuring 7 positions and 2 rows. Male gender with a green, insulated PBT dielectric and steel shell. Copper alloy contacts with gold plating offer signal and power capabilities, rated for 5A. Through-hole mounting with solder termination and a tin plating. Operating temperature range from -55°C to 125°C.
Conec 3007W2PCT56N40X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Gender | Male |
| Height | 12.93mm |
| Insulation | Insulated |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 3007W2PCT56N40X to view detailed technical specifications.
No datasheet is available for this part.
