Conec 3007W2PXK99A10X technical specifications.
| Color | Black |
| Contact Type | Signal and Coax or Power |
| Dielectric Material | PBT |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 3007W2PXK99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.