Standard D-Subminiature connector, female, 7 positions, 2 rows, straight orientation, with solder lug terminals for 20AWG wire. Features copper alloy contacts with gold plating, a steel shell, and a green PBT dielectric. Rated UL94 V-0 for flammability, operating from -55°C to 125°C, and is RoHS compliant.
Conec 3007W2SCM99A10X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Depth | 12.45mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 3007W2SCM99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.