Conec 3007W2SCR48A50X technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 39.22 |
| Product Depth (mm) | 12.6 |
| Product Height (mm) | 16.58 |
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 2Power/5Signal |
| Termination Method | Solder |
| Cage Code | C3057 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Conec 3007W2SCR48A50X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.