
8-position D-Subminiature connector featuring a straight, male gender with solder terminal termination. This free-hanging connector boasts gold-plated contacts for reliable signal integrity and a 20A current rating. Constructed with a steel shell and PBT dielectric material, it operates within a temperature range of -55°C to 125°C and supports up to 50 mating cycles. The green housing and tin plating contribute to its robust design.
Conec 3008W8PXX99A10X technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Current Rating | 20A |
| Depth | 11.24mm |
| Dielectric Material | PBT |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Crimp |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 3008W8PXX99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
