Conec 3008W8PXX99A30X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Coax or Power |
| Dielectric Material | PBT |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 3008W8PXX99A30X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
