Conec 3008W8SXX56N40X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 3008W8SXX56N40X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
