Conec 3013W3PCM99A10X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 53.4mm |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 3013W3PCM99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.