
13-position female D-Subminiature connector with two rows, featuring a green housing and steel shell. Solder termination with gold-plated copper alloy contacts suitable for signal and coax/power applications. Operating temperature range of -55°C to 125°C, with a PBT dielectric and UL94 V-0 flammability rating. Free-hanging mount, 20AWG wire gauge compatibility, and tin plating on the shell.
Conec 3013W3SCM99A10X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 53.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 3013W3SCM99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.