
13-position, 2-row D-subminiature receptacle connector with female contacts. Features copper alloy contacts with gold plating for signal and power, rated for 5A current. Mounts via through-hole, edge, or board termination with solder connections. Steel shell, green housing, and UL94 V-0 flammability rating. Operating temperature range of -55°C to 125°C.
Conec 3013W3SCT56N40X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 53.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 3013W3SCT56N40X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.