
17-position, 2-row female D-Subminiature connector with right-angle orientation and through-hole mounting. Features gold-plated copper alloy signal and power contacts with a 5A current rating. The green steel shell has a tin plating and measures 53.42mm in length and 20.17mm in depth. Operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. This lead-free, RoHS-compliant component is supplied in tray packaging.
Conec 3017W2SCT56N40X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Depth | 20.17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 3017W2SCT56N40X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
