
17-position, 2-row D-Subminiature receptacle with female gender, designed for free-hanging mounting. Features copper alloy contacts with gold plating for signal and coax/power applications, rated for 5A current. Housing is green steel with tin plating, measuring 12.9mm width, 12.4mm height, and 69.7mm length. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Termination is solder cup, suitable for 20AWG wire.
Conec 3017W5SCM99A10X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 3017W5SCM99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
