
Female D-sub connector housing, featuring 2 positions and 1 port, designed for free-hanging, straight mounting. This green, steel-shelled component utilizes crimp termination and accommodates coax or power contact types. With a PBT dielectric and tin plating, it offers a mating cycle rating of 50 and operates within a temperature range of -55°C to 125°C. The housing measures 31.19mm in length, 12.9mm in width, and 12.45mm in depth, with an IP20 rating.
Conec 302W2CSXX99A10X technical specifications.
| Color | Green |
| Contact Type | Coax or Power |
| Depth | 12.45mm |
| Dielectric Material | PBT |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 302W2CSXX99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.