Conec 3043W2PCM99A10X technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 3043W2PCM99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.