
21-position, 2-row male D-Subminiature plug connector with straight orientation. Features copper alloy contacts with gold plating for signal and power applications, housed in a green steel shell. Termination is via solder cups, suitable for wire gauges up to 20AWG. Operating temperature range is -55°C to 125°C, with a PBT dielectric and UL94 V-0 flammability rating. Dimensions include a length of 69.7mm, width of 12.9mm, and depth of 14.39mm.
Conec 321WA4PCM99A10X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Depth | 14.39mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 321WA4PCM99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
