Conec 33DCJ-0202-A technical specifications.
| Body Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Nickel |
| Gender | Male |
| Mount | Through Hole |
| Package Quantity | 191 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Conec 33DCJ-0202-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
