Conec 33IEEERS1-06SW1 technical specifications.
| Gender | Receptacle |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 6 |
| Packaging | Box |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 33IEEERS1-06SW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.