Conec 33TS3004S-88B technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 18.65mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.74mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 33TS3004 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 33TS3004S-88B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.