This 8-position right-angle USB-A female connector features a black housing and gold-plated bronze contacts. It has a 2.54mm pitch and is packaged in a tray. The connector is not RoHS compliant and has an unshielded design. It is made from a UL94 V-0 flammability rated material and is suitable for use in applications where a right-angle orientation is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.97mm |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |