CONN MOD JACK 8P8C R/A UNSHLD
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 230 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 33TS3010 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |