Conec 33TS3010SF-88B technical specifications.
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 33TS3010SF-88B to view detailed technical specifications.
No datasheet is available for this part.