The 33TS3012SR-02003 is a 16-contact RJ-45 modular connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 2.54mm and is terminated by soldering. This connector has 16 terminals and two ports, with integrated magnetics not included. It is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |