This right-angle RJ-45 I/O connector features 32 contacts and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a solder termination method. The connector is suitable for use in applications where a compact, high-density connection is required.
Conec 33TS3012SR-04001 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 33TS3012SR-04001 to view detailed technical specifications.
No datasheet is available for this part.