Conn Telephone/Telecom F 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 5 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |