Conec 33TS3101S-88N technical specifications.
| Color | Silver |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Depth | 27.46mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.54mm |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Conec 33TS3101S-88N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
