Three-port, right-angle USB receptacle with 12 contacts. Features gold and nickel plated bronze contacts, through-hole horizontal mounting, and solder termination. Operates within a -20°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Conec 33UBAR-TSN1R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 33UBAR-TSN1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.