Cable Assembly UL 20940 3m Circular 4 POS M Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 20940 |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |