Conec 41-01476 technical specifications.
| Type | Protection Cap |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 41-01476 to view detailed technical specifications.
No datasheet is available for this part.